Hammond 622W technical specifications.
| Package/Case | Radial |
| DC Resistance (DCR) | 122R |
| Diameter | 19.8mm |
| Height | 12.7mm |
| Inductance | 220mH |
| Lead Length | 12.7mm |
| Length | 0.78inch |
| Max DC Current | 6.4mA |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | No |
| Self Resonant Frequency | 13kHz |
| Series | 622 |
| Shielding | Unshielded |
| Test Frequency | 13kHz |
| Tolerance | 2% |
| Width | 0.5inch |
| RoHS | Not Compliant |
Download the complete datasheet for Hammond 622W to view detailed technical specifications.
No datasheet is available for this part.