Hammond 640C technical specifications.
| Height | 20mm |
| Inductance | 100mH |
| Length | 25mm |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | 640 |
| Termination | Solder |
| Turns Ratio | 2:1 |
| Width | 25mm |
| RoHS | Not Compliant |
Download the complete datasheet for Hammond 640C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.