Hammond 7-350D technical specifications.
| Package/Case | Aluminum |
| Color | Natural |
| Length | 17inch |
| Material | Aluminium, Metal |
| Mount | Rack |
| Package Quantity | 1 |
| Packaging | Bulk |
| Weight | 2.205lb |
| Width | 5.25inch |
| RoHS | Compliant |
Download the complete datasheet for Hammond 7-350D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
