Hammond 7-525D technical specifications.
| Body Material | Aluminium |
| Package/Case | Aluminum |
| Color | Natural |
| Depth | 167mm |
| Finish | Aluminium |
| Height | 5.25inch |
| Length | 482.6mm |
| Material | Aluminium, Metal |
| Mount | Panel |
| Package Quantity | 1 |
| Packaging | Bulk |
| Weight | 4.409lb |
| RoHS | Compliant |
Download the complete datasheet for Hammond 7-525D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.