Hammond 714 technical specifications.
| Height | 95.3mm |
| Height - Seated (Max) | 95.25mm |
| Length | 79.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 170mA |
| Mount | Chassis Mount |
| Package Quantity | 1 |
| Primary Winding(s) | Single |
| RoHS Compliant | No |
| Secondary Winding(s) | Single |
| Series | 700 |
| Termination | Wire Leads |
| Weight | 5.5lb |
| Width | 95.3mm |
| RoHS | Not Compliant |
Download the complete datasheet for Hammond 714 to view detailed technical specifications.
No datasheet is available for this part.