Hammond 724A technical specifications.
| Height - Seated (Max) | 114.3mm |
| Length | 133.35mm |
| Max Output Current | 226mA |
| Mount | Chassis Mount |
| Package Quantity | 1 |
| Primary Winding(s) | Single |
| RoHS Compliant | Yes |
| Secondary Winding(s) | Single |
| Series | 700 |
| Termination | Wire Leads |
| Weight | 12lb |
| Width | 95.25mm |
| RoHS | Compliant |
Download the complete datasheet for Hammond 724A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.