
Chassis mount power transformer with single primary and single secondary windings. Features a 175mA maximum output current and operates within a temperature range of 0°C to 105°C. Dimensions include a height of 114.3mm, length of 95.25mm, and width of 133.4mm. Termination is via wire leads, and the unit is RoHS compliant.
Hammond 728 technical specifications.
| Height | 114.3mm |
| Height - Seated (Max) | 114.3mm |
| Length | 95.25mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 175mA |
| Mount | Chassis Mount |
| Package Quantity | 1 |
| Primary Winding(s) | Single |
| RoHS Compliant | Yes |
| Secondary Winding(s) | Single |
| Series | 700 |
| Termination | Wire Leads |
| Weight | 12lb |
| Width | 133.4mm |
| RoHS | Compliant |
Download the complete datasheet for Hammond 728 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
