General purpose power transformer featuring 500VA power rating and 5000Vrms isolation. Single primary and single secondary windings with wire lead termination. Chassis mountable with flange for secure installation. Operates within a temperature range of 0°C to 105°C, with a maximum output current of 200mA. Dimensions include 127mm length, 133.4mm width, and 165.1mm height.
Hammond 732 technical specifications.
| Height | 165.1mm |
| Height - Seated (Max) | 165.1mm |
| Length | 127mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 200mA |
| Mount | Chassis Mount |
| Package Quantity | 1 |
| Primary Winding(s) | Single |
| RoHS Compliant | Yes |
| Secondary Winding(s) | Single |
| Series | 700 |
| Termination | Wire Leads |
| Weight | 18lb |
| Width | 133.4mm |
| RoHS | Compliant |
Download the complete datasheet for Hammond 732 to view detailed technical specifications.
No datasheet is available for this part.