Hammond 733A technical specifications.
| Height - Seated (Max) | 165.1mm |
| Length | 152.4mm |
| Max Output Current | 300mA |
| Mount | Chassis Mount |
| Package Quantity | 1 |
| Primary Winding(s) | Single |
| RoHS Compliant | Yes |
| Secondary Winding(s) | Single |
| Series | 700 |
| Termination | Wire Leads |
| Weight | 24lb |
| Width | 127mm |
| RoHS | Compliant |
Download the complete datasheet for Hammond 733A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.