The Hammond 700 series power transformer is a single-winding, single-secondary device with a current rating of 400mA. It is designed for chassis mount applications and features a flange mount package type. The transformer has a seated height of 165.1mm, a length of 193.8mm, and a width of 127mm, with a weight of 35lb. The Hammond 700 series power transformer is RoHS compliant and does not contain SVHC compliant materials.
Hammond 739A technical specifications.
| Current Rating | 400mA |
| Height - Seated (Max) | 165.1mm |
| Length | 193.8mm |
| Max Output Current | 400mA |
| Mount | Chassis Mount |
| Package Quantity | 1 |
| Primary Winding(s) | Single |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Secondary Winding(s) | Single |
| Series | 700 |
| Termination | Wire Leads |
| Weight | 35lb |
| Width | 127mm |
| RoHS | Compliant |
Download the complete datasheet for Hammond 739A to view detailed technical specifications.
No datasheet is available for this part.