Hammond 850LA technical specifications.
| DC Resistance (DCR) | 2.24kR |
| Height - Seated (Max) | 41.9mm |
| Insertion Loss | 1dB |
| Length | 43.2mm |
| Mount | Chassis Mount |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Termination | Wire Leads |
| Width | 30.5mm |
| RoHS | Compliant |
Download the complete datasheet for Hammond 850LA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.