Hammond A2068 technical specifications.
| Package/Case | Aluminum |
| Color | White |
| Length | 468mm |
| Material | Aluminium, Metal |
| Mount | Panel |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | PJ |
| Weight | 4.409lb |
| Width | 14.44inch |
| RoHS | Compliant |
Download the complete datasheet for Hammond A2068 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.