Adjustable depth steel shelf in smooth black finish. Designed for 483mm rack systems, offering 44mm product height. Provides versatile enclosure accessory functionality.
Hammond ADSV2536BK technical specifications.
| Accessory Type | Shelf |
| Material | Steel |
| Color | Black |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Hammond ADSV2536BK to view detailed technical specifications.
No datasheet is available for this part.