Hammond AP1616 technical specifications.
| Package/Case | Metal |
| Color | White |
| Material | Steel, Metal |
| Package Quantity | 1 |
| Series | AP |
| Weight | 11.023lb |
| RoHS | Compliant |
Download the complete datasheet for Hammond AP1616 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.