Hammond AP2016 technical specifications.
| Color | White |
| Material | Steel, Metal |
| Mount | Panel |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | AP |
| Weight | 13.228lb |
| RoHS | Compliant |
Download the complete datasheet for Hammond AP2016 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.