Hammond APB19014BK1 technical specifications.
| Body Material | Steel |
| Color | Black |
| Material | Steel |
| Mount | Panel |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | APB |
| Size | 19inch |
| Weight | 46.297lb |
| RoHS | Compliant |
Download the complete datasheet for Hammond APB19014BK1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.