
Hammond BA2DA technical specifications.
| Height | 50.3mm |
| Height - Seated (Max) | 50.29mm |
| Length | 59.18mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 500mA |
| Mount | Chassis Mount |
| Package Quantity | 1 |
| Primary Winding(s) | Single |
| RoHS Compliant | Yes |
| Secondary Winding(s) | Single |
| Series | BA |
| Termination | Quick Connect |
| Weight | 0.93lb |
| Width | 56.4mm |
| RoHS | Compliant |
Download the complete datasheet for Hammond BA2DA to view detailed technical specifications.
No datasheet is available for this part.