Hammond BE5DG-BULK technical specifications.
| Transformer Type | Class 2 Energy Limiting Transformer |
| Maximum DCR Primary Side | 85.77(Typ)Ohm |
| Maximum DCR Secondary Side | 0.782(Typ)Ohm |
| Primary Side Voltage | 208 to 240V |
| Secondary Side Voltage | 24V |
| Primary Configuration | Single |
| Secondary Configuration | Single |
| Mounting | Nipple Locknut |
| Lead Style | Screw Terminal/Quick Fit Tab |
| Primary Frequency | 60Hz |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Hammond BE5DG-BULK to view detailed technical specifications.
No datasheet is available for this part.