Hammond BF2F technical specifications.
| Current Rating | 4.68A |
| Height | 93.8mm |
| Height - Seated (Max) | 95.25mm |
| Length | 76.2mm |
| Max Output Current | 4.68A |
| Mount | Chassis Mount |
| Package Quantity | 1 |
| Primary Winding(s) | Single |
| RoHS Compliant | Yes |
| Secondary Winding(s) | Single |
| Series | BF |
| Termination | Wire Leads |
| Weight | 3.2lb |
| Width | 63.5mm |
| RoHS | Compliant |
Download the complete datasheet for Hammond BF2F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.