Hammond BF5G technical specifications.
| Height | 95.3mm |
| Height - Seated (Max) | 95.25mm |
| Length | 76.2mm |
| Max Output Current | 3.13A |
| Mount | Chassis Mount |
| Package Quantity | 1 |
| Primary Winding(s) | Single |
| RoHS Compliant | No |
| Secondary Winding(s) | Single |
| Series | BF |
| Termination | Wire Leads |
| Weight | 3.2lb |
| Width | 63.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Hammond BF5G to view detailed technical specifications.
No datasheet is available for this part.