Hammond BH2AAWKIT technical specifications.
| Color | Grey |
| Flammability Rating | UL94 V-0 |
| Material | Plastic, ABS |
| Mount | Chassis Mount |
| Number of Cells | 2 |
| Series | 1599 |
| Termination | Wire Leads |
| RoHS | Compliant |
Download the complete datasheet for Hammond BH2AAWKIT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.