
Hammond BPD2G technical specifications.
| Approvals | UL, CSA |
| Color | Black |
| Current Rating | 830mA |
| Frequency | 60Hz |
| Height | 3.58mm |
| Length | 2.13inch |
| Max Output Current | 830mA |
| Max Power Dissipation | 20W |
| Mount | Wall |
| Number of Outputs | 1 |
| Output Connector | Screw Terminal |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | BPD2x |
| Termination | Screw |
| Width | 2.44inch |
| RoHS | Compliant |
Download the complete datasheet for Hammond BPD2G to view detailed technical specifications.
No datasheet is available for this part.