This Class 2 energy limiting transformer features a maximum DCR of 13.4 ohms on the primary side and 0.8 ohms on the secondary side. It operates at a primary frequency of 60 Hz and has a high potential of 1500VAC. The transformer is designed for plug-in mounting with screw terminal leads. It is suitable for use in general applications.
Hammond BPE2G-BULK technical specifications.
| Transformer Type | Class 2 Energy Limiting Transformer |
| Maximum DCR Primary Side | 13.4(Typ)Ohm |
| Maximum DCR Secondary Side | 0.8(Typ)Ohm |
| Primary Side Voltage | 120V |
| Secondary Side Voltage | 24V |
| Primary Configuration | Single |
| Secondary Configuration | Single |
| High Potential | 1500VAC |
| Mounting | Plug-In |
| Lead Style | Screw Terminal |
| Primary Frequency | 60Hz |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Hammond BPE2G-BULK to view detailed technical specifications.
No datasheet is available for this part.