Hammond C2DF1949PBK1 technical specifications.
| Body Material | Steel |
| Color | Black |
| Mount | External |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | C2 |
| Weight | 19lb |
| RoHS | Compliant |
Download the complete datasheet for Hammond C2DF1949PBK1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.