Hammond C2F195636BK1 technical specifications.
| Color | Black |
| Material | Steel, Metal |
| Mount | Panel |
| Package Quantity | 1 |
| Series | C2 |
| Weight | 120lb |
| Width | 19inch |
| RoHS | Compliant |
Download the complete datasheet for Hammond C2F195636BK1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.