Hammond C2F197036CG1 technical specifications.
| Color | Grey, Beige |
| Construction | Welded |
| Depth | 36inch |
| Material | Steel, Metal |
| Mount | Rack |
| Series | C2 |
| Size | 19inch |
| Weight | 130lb |
| Width | 19inch |
| RoHS | Compliant |
Download the complete datasheet for Hammond C2F197036CG1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.