
Hammond C2F197836CG1 technical specifications.
| Color | Grey, Beige |
| Construction | Welded |
| Depth | 36inch |
| Material | Steel, Metal |
| Mount | Panel |
| Series | C2 |
| Size | 19inch |
| Weight | 135lb |
| Width | 19inch |
| RoHS | Compliant |
Download the complete datasheet for Hammond C2F197836CG1 to view detailed technical specifications.
No datasheet is available for this part.