Hammond C2RR196331BK1 technical specifications.
| Body Color | Black |
| Color | Black |
| Construction | Welded |
| Housing Color | Black |
| Material | Steel, Metal |
| Mount | External |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | C2RR |
| Size | 19inch |
| Weight | 250lb |
| RoHS | Compliant |
Download the complete datasheet for Hammond C2RR196331BK1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.