Hammond C2T1923SBK1 technical specifications.
| Body Color | Black |
| Color | Black |
| Height | 0.07inch |
| Housing Color | Black |
| Length | 20inch |
| Material | Steel, Metal |
| Mount | Panel |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| Series | C2 |
| Weight | 5lb |
| Width | 15inch |
| RoHS | Compliant |
Download the complete datasheet for Hammond C2T1923SBK1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.