Hammond C2T1931F10BK1 technical specifications.
| Bearing Type | Ball |
| Body Color | Black |
| Package/Case | Aluminum |
| Color | Black |
| Depth | 603.25mm |
| Height | 4.08inch |
| Length | 23.75inch |
| Material | Aluminium |
| Mount | Panel |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| Series | C2TF |
| Weight | 21lb |
| Width | 20inch |
| RoHS | Compliant |
Download the complete datasheet for Hammond C2T1931F10BK1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.