Hammond C2T1931RBK1 technical specifications.
| Color | Black |
| Height | 2inch |
| Housing Color | Black |
| Length | 31.5inch |
| Material | Steel, Metal |
| Mount | Rack |
| Package Quantity | 1 |
| Series | C2 |
| Weight | 5lb |
| Width | 23inch |
| RoHS | Compliant |
Download the complete datasheet for Hammond C2T1931RBK1 to view detailed technical specifications.
No datasheet is available for this part.