Hammond C2T1936VCEBK1 technical specifications.
| Color | Black |
| Height | 0.07inch |
| Housing Color | Black |
| Length | 28.25inch |
| Material | Steel, Metal |
| Mount | Rack |
| Package Quantity | 1 |
| Series | C2 |
| Weight | 11.023lb |
| Width | 20inch |
| RoHS | Compliant |
Download the complete datasheet for Hammond C2T1936VCEBK1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.