
Hammond C2T2436VCEBK1 technical specifications.
| Color | Black |
| Material | Steel, Metal |
| Mount | Cable |
| Package Quantity | 1 |
| Series | C4 |
| Weight | 15.432lb |
| RoHS | Compliant |
Download the complete datasheet for Hammond C2T2436VCEBK1 to view detailed technical specifications.
No datasheet is available for this part.
