Hammond C3R1086HCLO technical specifications.
| Color | Grey |
| Height | 6inch |
| Length | 10inch |
| Material | Steel, Metal |
| Mount | Box |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP24 |
| Series | C3R HCLO |
| Weight | 19.842lb |
| Width | 8inch |
| RoHS | Compliant |
Download the complete datasheet for Hammond C3R1086HCLO to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.