
The C3R302410SC enclosure is a grey, plastic and metal box with a box mount and IP24 rating. It measures 10 inches in height, 30 inches in length, and 24 inches in width, and weighs 55 pounds. The enclosure is packaged individually in bulk.
Hammond C3R302410SC technical specifications.
| Color | Grey |
| Height | 10inch |
| Length | 30inch |
| Material | Plastic, Steel, Metal |
| Mount | Box |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP24 |
| Series | C3R SC |
| Weight | 55lb |
| Width | 24inch |
| RoHS | Compliant |
Download the complete datasheet for Hammond C3R302410SC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
