Hammond C3R30248HCLO technical specifications.
| Color | Grey |
| Height | 8inch |
| Length | 30inch |
| Material | Steel, Metal |
| Mount | Box |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP24 |
| Series | C3R HCLO |
| Weight | 125.663lb |
| Width | 533mm |
| RoHS | Compliant |
Download the complete datasheet for Hammond C3R30248HCLO to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.