Hammond C3R48368SC technical specifications.
| Color | Grey |
| Height | 8inch |
| Length | 48inch |
| Material | Plastic, Steel, Metal |
| Mount | Box |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP24 |
| Series | C3R SC |
| Weight | 150lb |
| Width | 36inch |
| RoHS | Compliant |
Download the complete datasheet for Hammond C3R48368SC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.