Hammond C3R664HCR technical specifications.
| Approvals | UL, CSA, IEC |
| Color | Grey |
| Height | 4inch |
| Length | 6inch |
| Material | Steel, Metal |
| Mount | Panel |
| Package Quantity | 1 |
| Ratings | IP24 |
| Series | C3R HCR SM |
| Weight | 5lb |
| Width | 4.25inch |
| RoHS | Compliant |
Download the complete datasheet for Hammond C3R664HCR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.