Hammond C3R886HCR technical specifications.
| Approvals | UL, CSA, IEC |
| Color | Grey |
| Height | 6inch |
| Length | 8inch |
| Material | Steel, Metal |
| Mount | Panel |
| Package Quantity | 1 |
| Ratings | IP24 |
| Series | C3R HCR SM |
| Weight | 8lb |
| Width | 6.25inch |
| RoHS | Compliant |
Download the complete datasheet for Hammond C3R886HCR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.