Zinc-plated mounting rails for 70-inch rack cabinets, featuring tapped 10-32 holes for secure equipment attachment. These general-purpose rack accessories are designed for rack mounting and are RoHS compliant. Each package contains one unit, weighing 44.092lb.
Hammond CCR70TZPL technical specifications.
| Finish | ZINC PLATED |
| Mount | Rack |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | CCR |
| Weight | 44.092lb |
| RoHS | Compliant |
Download the complete datasheet for Hammond CCR70TZPL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.