Hammond CDF1935LBK1 technical specifications.
| Body Material | Steel |
| Color | Black |
| Material | Steel, Metal |
| Mount | Flush |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | C2 |
| Weight | 24lb |
| RoHS | Compliant |
Download the complete datasheet for Hammond CDF1935LBK1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.