Hammond CDF1956LBK1 technical specifications.
| Body Color | Black |
| Body Material | Steel |
| Color | Black |
| Height | 55.75inch |
| Material | Steel, Metal |
| Mount | Flush |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | C2 |
| Weight | 40lb |
| Width | 19.33inch |
| RoHS | Compliant |
Download the complete datasheet for Hammond CDF1956LBK1 to view detailed technical specifications.
No datasheet is available for this part.