Hammond CDF1963LBK1 technical specifications.
| Body Material | Steel |
| Color | Black |
| Height | 62.75inch |
| Material | Steel, Metal |
| Mount | Flush |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | C2 |
| Weight | 45lb |
| Width | 19.33inch |
| RoHS | Compliant |
Download the complete datasheet for Hammond CDF1963LBK1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.