Hammond CDF1970VBK1 technical specifications.
| Color | Black |
| Length | 69.75inch |
| Material | Steel, Metal |
| Mount | Rack |
| Package Quantity | 1 |
| Series | C2 |
| Weight | 50lb |
| Width | 19.33inch |
| RoHS | Compliant |
Download the complete datasheet for Hammond CDF1970VBK1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.