
Hammond CDF1978VCG1 technical specifications.
| Color | Grey, Beige |
| Material | Steel, Metal |
| Mount | Rack |
| Series | C2 |
| Weight | 55lb |
| RoHS | Compliant |
Download the complete datasheet for Hammond CDF1978VCG1 to view detailed technical specifications.
No datasheet is available for this part.