Hammond CGK125 technical specifications.
| Package/Case | 125 |
| Lead Free | Lead Free |
| Mount | Rack |
| Package Quantity | 1 |
| Series | CN4SB |
| Weight | 2.205lb |
| RoHS | Compliant |
Download the complete datasheet for Hammond CGK125 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.