Hammond CGUIDE technical specifications.
| Body Color | Black |
| Body Material | Steel |
| Color | Black |
| Housing Color | Black |
| Material | Steel |
| Mount | Panel |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Weight | 6.614lb |
| RoHS | Compliant |
Download the complete datasheet for Hammond CGUIDE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
