Hammond CHKO16124 technical specifications.
| Body Color | Grey |
| Color | Grey |
| Height | 4mm |
| Length | 16mm |
| Material | Steel, Metal |
| Mount | Wall |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP30 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | CHKO |
| Weight | 12lb |
| Width | 12mm |
| RoHS | Compliant |
Download the complete datasheet for Hammond CHKO16124 to view detailed technical specifications.
No datasheet is available for this part.