Hammond CLFKNS technical specifications.
| Material | Rubber |
| Mount | Base |
| Package Quantity | 1 |
| Series | C2 |
| Weight | 8.818lb |
| RoHS | Compliant |
Download the complete datasheet for Hammond CLFKNS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.