Hammond CMC302010 technical specifications.
| Color | Grey |
| Material | Steel, Metal |
| Mount | Rack |
| Package Quantity | 1 |
| Series | CMC |
| Weight | 69lb |
| Width | 407mm |
| RoHS | Compliant |
Download the complete datasheet for Hammond CMC302010 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.